L+D 1496C-XL Flex-Nitril Glove XL Protective EN 388 CAT II Yellow

Image Representative of Range

L+D 1496C-XL Flex-Nitril Glove XL Protective EN 388 CAT II Yellow

MPN
1496C-XL
Brand
L+D
EAN-13
4005781149609
Order Code
12-3655
Country of Origin
Pakistan
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


Leipold Doehle's Flex-Nitril 1496C-XL gloves are polyester protective gloves designed in size 10 XL. These safety gloves are ideal for general workplace use, offering thermal protection and a comfortable fit. Typical applications include handling tasks requiring reliable hand protection in various industrial environments.
Size 10, XL
Colour Yellow
Type Protective glove
Protection Class CAT II
Standards EN 388

Trustpilot