L+D 1496C-S Flex-Nitril Protective Glove Size 7 S EN 388 CAT II

Image Representative of Range

L+D 1496C-S Flex-Nitril Protective Glove Size 7 S EN 388 CAT II

MPN
1496C-S
Brand
L+D
EAN-13
4005781049619
Order Code
12-3654
Country of Origin
Pakistan
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


Leipold Doehle's Flex-Nitril 1496C-S gloves are polyester protective gloves, sized at 7/S, offering EN 388 CAT II certification. These gloves are designed for safety and thermal protection, making them ideal for workplace environments requiring robust hand protection. Typical applications include handling tasks that demand durability and secure grip.
Size 7, S
Colour Yellow
Type Protective glove
Protection Class CAT II
Standards EN 388

Trustpilot