L+D 1496C-M Flex-Nitril Glove Polyester Protective Yellow Size 8

Image Representative of Range

L+D 1496C-M Flex-Nitril Glove Polyester Protective Yellow Size 8

MPN
1496C-M
Brand
L+D
EAN-13
4005781049602
Order Code
12-3653
Country of Origin
Pakistan
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


Leipold Doehle's Flex-Nitril 1496C-M are polyester protective gloves designed for safety and durability. These Category II gloves are ideal for workplace environments, offering reliable thermal protection. Suited for size 8 (Medium), they provide a comfortable and secure fit for various tasks.
Size 8, M
Colour Yellow
Type Protective glove
Protection Class CAT II
Standards EN 388

Trustpilot