L+D 1490-9 SIMPLY Latex Protective Glove Size 9 EN 388 CAT II

MPN
1490-9
Brand
L+D
EAN-13
4005781149098
Order Code
09-6908
Country of Origin
China

Discontinued


Leipold Doehle's SIMPLY Latex 1490-9 are size 9 protective gloves. These gloves meet EN 388 and ISO 13997:1999 standards, providing robust hand protection. They are ideal for workplace environments requiring thermal and mechanical protection.
Size 9
Colour Green, Black
Type Protective glove
Material (back of the hand) Polyester
Material (palm) Latex
Protection Class CAT II
Standards ISO 13997:1999

Trustpilot