L+D 1490-7 SIMPLY Latex Gloves CATII Size 7 for Assembly/Workshop Work

MPN
1490-7
Brand
L+D
EAN-13
4005781149074
Order Code
09-6906
Country of Origin
China

Discontinued


Leipold Doehle's SIMPLY Latex 1490-7 protective gloves are designed for safety, featuring compliance with EN 388 and ISO 13997:1999 standards. These thermal protection gloves, size 7, offer reliable protection against workplace hazards. Ideal for various work environments, they enhance safety and comfort for wearers.
Size 7
Colour Green, Black
Type Protective glove
Material (back of the hand) Polyester
Material (palm) Latex
Protection Class CAT II
Standards ISO 13997:1999

Trustpilot