L+D 14699 Latex Gloves 100 pcs Size 9 L Disposable Pressed

MPN
14699
Brand
L+D
EAN-13
4005781466928
Order Code
12-3545
Country of Origin
Thailand
  • E
    RoHS Exempt
View Full Product Range (10)

Discontinued


Leipold Doehle produces these latex disposable gloves, model number 14699, in size 9/L. They are rubber gloves designed for safety and protection in workplace environments. Typical applications include general handling tasks where hygiene and protection are required.
Size 9, L
Colour Transparent
Type Disposable glove
Material (back of the hand) Natural rubber
Material (palm) Natural rubber

Trustpilot