L+D 14694 Nitrile Gloves Blue Disposable Size M 100 Pcs

MPN
14694
Brand
L+D
EAN-13
4005781469417
Order Code
12-3543
Country of Origin
Sri Lanka
  • E
    RoHS Exempt
View Full Product Range (10)

Discontinued


The Leipold Doehle Disposable Nitrile Gloves, size M, come in a pack of 100 and are designed for optimal protection. These blue safety gloves are ideal for workplaces requiring disposable, rubber-based hand protection. Suitable for various tasks, they provide a reliable barrier for hygiene and safety purposes.
Size 8, M
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot