L+D 14694 Nitrile Gloves 100 Pcs Size L Disposable Blue

MPN
14694
Brand
L+D
EAN-13
4005781469424
Order Code
12-3544
Country of Origin
Sri Lanka
  • E
    RoHS Exempt
View Full Product Range (10)

Discontinued


Leipold Doehle's disposable nitrile gloves, item 14694, come in a size 9/L and are blue. These rubber gloves offer reliable protection in workplace and safety applications. Ideal for tasks requiring disposable safety gloves, they provide both comfort and durability.
Size 9, L
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot