L+D 14680 Nitrile Gloves Black Size S Disposable 100pcs

MPN
14680
Brand
L+D
EAN-13
4005781468007
Order Code
12-3539
Country of Origin
Malaysia
  • E
    RoHS Exempt

Discontinued


Manufactured by Leipold Doehle, the 14680 Nitrile Disposable Gloves in size S offer excellent hand protection. These safety gloves are designed for diverse workplace applications, providing robust and reliable barrier protection. Ideal for situations requiring hygiene and safety, they are especially useful in handling delicate materials or performing tasks with potential exposure to contaminants.
Size 7, S
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot