L+D 1169-S Nitril Aqua Protective Glove Size 7 EN 388 CAT II 1 pc

MPN
1169-S
Brand
L+D
EAN-13
4005781116977
Order Code
12-3535
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Leipold Doehle's Nitril Aqua gloves are designed for safety and protection in the workplace. These nylon protective gloves, size 7, provide thermal protection and are rated EN 388 CAT II. Ideal for various work environments, they offer durable and reliable performance.
Size 7, S
Colour Black, Blue
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot