L+D 1169-L Nitril Aqua Glove Size 9 Nylon EN388:2016 CAT II Pac of 1

MPN
1169-L
Brand
L+D
EAN-13
4005781116991
Order Code
12-3533
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (5)

Discontinued


Manufactured by Leipold Doehle, the Nitril Aqua 1169-L is a size 9 nylon protective glove. These gloves feature nitrile coating, providing enhanced grip and thermal protection, and meet EN 388:2016 CAT II standards. They are ideal for use in workplace environments requiring reliable hand protection.
Size 9, L
Colour Black, Blue
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388:2016

Trustpilot