L+D 1151-XL MICRO Protective Glove, Black, Nylon-PU Coating, Size 10

Image Representative of Range

L+D 1151-XL MICRO Protective Glove, Black, Nylon-PU Coating, Size 10

MPN
1151-XL
Brand
L+D
EAN-13
4005781115109
Order Code
12-3641
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


The Leipold Doehle MICRO black Nylon-PU protective glove is designed for workplace safety with a size of 10 (XL) and constructed from durable nylon with a PU coating. It meets EN 388 CAT II standards, ensuring high quality for handling tasks requiring protection. Ideal for various industrial applications, the glove offers reliable thermal protection and is suitable for everyday use.
Size 10, XL
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot