Kyoritsu KEW 2432 Current Clamp 4000 Counts LCD CAT III 300V

MPN
KEW 2432
Brand
Kyoritsu
EAN-13
4016138468106
Order Code
59-5854
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £460.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

The Kyoritsu KEW-2432 Compact Leakage Current Clamp allow accurate measurements and displays them at a very high resolution.

The teardrop-shaped model also allows the cable to be held even in small spaces. The high degree of accuracy is also achieved by an integrated frequency filters.

What's in the Box?
KEW-2432 compact Leakage current pliers
2x Batteries (type AAA)
Case
Operating instructions


  • Type: Teardrop shape Pliers
  • Display: Digital
  • Measurement Category: CAT III 300V
  • Type of measurement: True RMS
  • Resolution: 1µA
  • Accuracy ±% reason: 1%
  • Display (counts): 4000
  • Opening area for current probe: 40mm
  • Power supply: 2x AAA batteries
  • Weight: 270g
  • Frequency filter
  • Data-Hold
  • Peak-Hold up to 20ms
  • Manufacturer's part: Kyoritsu KEW-2432
Type Clamp meter
Display Digital
Frequency filter
Resolution 1µA

Reviews

Be the first to submit a review

Trustpilot