KYOCERA/AVX 611010 Carbon film pot linear 0.1 W 100 Ω 210 ° 1 pc Trimmers

MPN
611010
Brand
KYOCERA/AVX
EAN-13
2050008936533
Order Code
16-6901
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 454 in stock

KYOCERA/AVX 611010, known alternatively as 2827016, is a carbon film potentiometer designed with a linear taper, facilitating precise resistance adjustment in a compact format. This trimmer potentiometer offers a resistance value of 100 ohms and is capable of handling a power rating of 0.1 watts, making it suitable for low-power electronic applications where fine tuning of resistance levels is imperative. With a rotational angle of 210 degrees, the device allows for smooth and accurate calibration. The KYOCERA/AVX 611010 is typically utilised in applications such as setting reference voltages in analogue circuits, adjusting signal levels, and configuring timing in devices, contributing to its versatility in various engineering contexts.
Type Carbon film pot
Resistance 100Ω
Tolerance 0.3%
Power Rating 0.1W
Connection Pins
Content 1
Cross Section 2.5mm
Cut-off Voltage 50V
Dimensions (L x W x H) 4 x 6.5 x 8 mm
Height 8mm
Length 4mm
Mechanical Angle 210°
Operation type side
Outside Diameter 6.5mm
Resistance characteristic linear
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot