KYOCERA/AVX 2041461907 Cermet trimmer linear 1W 47kΩ 240°-270° 1pc

MPN
2041461907
Brand
KYOCERA/AVX
EAN-13
2050008936472
Order Code
16-6827
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

KYOCERA/AVX 2041461907 is a precision-engineered cermet trimmer designed for effective linear resistance adjustment in electronic circuits. This component features a resistance value of 47kO and delivers a power rating of 1W, ensuring reliable performance in various applications. It has an adjustable rotation angle ranging from 240° to 270°, allowing for fine-tuning in a controlled manner. The trimmer is suitable for use in applications such as calibration of circuit parameters, prototyping, and in situations requiring precise control of resistance values to optimise circuit performance. This versatile component also supports design flexibility and is ideal for integration into sophisticated electronic systems.
Type Cermet Trimmer
Resistance 47kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot