KYOCERA/AVX 2041452105 Cermet trimmer linear 1W 100kΩ 240° 270° 1 pc

MPN
2041452105
Brand
KYOCERA/AVX
EAN-13
2050008936441
Order Code
16-6824
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

KYOCERA/AVX 2041452105 is a precision-engineered cermet trimmer with a linear taper resistance of 100kO, capable of handling up to 1W of power. This component is designed to offer high reliability and stability, featuring an adjustment range of 240° to 270°, which provides enhanced flexibility for fine-tuning circuits. Suitable for use in a variety of electronic applications, this trimmer is an ideal choice for precise resistance adjustments in analogue circuits, instrumentation, and calibration tasks. Commonly utilised in environments where precise resistance control is paramount, the 2041452105 ensures optimal performance in both prototyping and final production stages.
Type Cermet Trimmer
Resistance 100kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 5mm
Cut-off Voltage 300V
Dimensions (L x W x H) 7 x 15 x 12.5 mm
Electrical Angle 240°
Height 12.5mm
Length 7mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type side
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot