KYOCERA/AVX 2041451157 Logarithmic Cermet Trimmer 2.2 kΩ 1 W 240° 270°

MPN
2041451157
Brand
KYOCERA/AVX
EAN-13
2050008936434
Order Code
16-6823
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

KYOCERA/AVX 2041451157 is a logarithmic cermet trimmer featuring a resistance value of 2.2 kO and a power rating of 1 watt. This product is designed to offer precision resistance adjustment with a rotational travel of 240° to 270°, ensuring fine-tuning capabilities for calibration and circuit optimisation. Its robust cermet construction provides excellent stability and reliability, making it suitable for use in demanding electrical and electronic applications, such as voltage control in power supplies, frequency adjustment in oscillators, and tuning in RF circuits. Alternate description 2827005 refers to the same component, highlighting its recognition across various systems and platforms. The trimmer's durable design and precise logarithmic response make it an ideal component for engineers seeking dependable performance in both prototyping and production environments.
Type Cermet Trimmer
Resistance 2.2kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 5mm
Cut-off Voltage 300V
Dimensions (L x W x H) 7 x 15 x 12.5 mm
Electrical Angle 240°
Height 12.5mm
Length 7mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type side
Outside Diameter 15mm
Resistance characteristic logarithmic
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot