KYOCERA/AVX 2041450705 Cermet trimmer linear 1W 470Ω 240° to 270° range

MPN
2041450705
Brand
KYOCERA/AVX
EAN-13
2050008936427
Order Code
16-6822
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

KYOCERA/AVX 2041450705 is a precision cermet trimmer offering a linear adjustability feature that enables fine resistance tuning. This component is specified with a power rating of 1 watt and a resistance value of 470 ohms, making it suitable for a variety of electronic circuit applications. The trimmer provides an adjustment range between 240 degrees and 270 degrees, ensuring flexibility in configuration for precision calibrations. Such components are commonly employed in circuit board prototyping, radio frequency applications, and other scenarios where precise resistance adjustments are critical to system performance. The product, referenced alternatively as 2827004, represents a reliable solution for engineers seeking dependable and adjustable resistance elements.
Type Cermet Trimmer
Resistance 470Ω
Power Rating 1W
Connection Pins
Content 1
Cross Section 5mm
Cut-off Voltage 300V
Dimensions (L x W x H) 7 x 15 x 12.5 mm
Electrical Angle 240°
Height 12.5mm
Length 7mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type side
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot