KYOCERA/AVX 2041442707 Cermet trimmer linear 1 W 1 MΩ 240° 270° 1 pc

MPN
2041442707
Brand
KYOCERA/AVX
EAN-13
2050008936410
Order Code
16-6821
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

KYOCERA/AVX 2041442707 is a , precision-engineered cermet trimmer designed for high reliability and performance in various electronic applications. With a power rating of 1 watt and a resistance value of 1 megohm, this component offers accurate linear adjustment across a range of 240 to 270 degrees, allowing precise control in circuit tuning and calibration. It is particularly suited for use in applications such as instrumentation, communication equipment, and other high-frequency circuitry where stable, adjustable resistance is essential. Identified alternately as 2827003 - KYOCERA/AVX 2041442707, this trimmer is crafted to meet the stringent demands of modern electronic designs, providing engineers with a robust and versatile component tailored for precision tasks.
Type Cermet Trimmer
Resistance 1MΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot