KYOCERA/AVX 2041442705 Cermet trimmer linear 1W 1MΩ 240° 270° 1pc Trimmers

MPN
2041442705
Brand
KYOCERA/AVX
EAN-13
2050008936403
Order Code
16-6820
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

KYOCERA/AVX 2041442705 is a highly precise cermet trimmer designed for engineers requiring reliable and adjustable resistance in their circuits. This linear trimmer offers a resistance of 1 megaohm and is capable of handling up to 1 watt of power. It features a rotational adjustment range from 240 to 270 degrees, allowing for fine-tuning in various electronic applications. This component is typically utilised in environments where precise trimming of resistance is necessary, such as in communication equipment, test instruments, and industrial control systems. The part, alternatively described as 2827002, reflects KYOCERA/AVX's commitment to quality and performance in sophisticated electronic designs.
Type Cermet Trimmer
Resistance 1MΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot