KYOCERA/AVX 2041441705 Cermet trimmer linear 1 W 22 kΩ 240° 270° 1 pc

MPN
2041441705
Brand
KYOCERA/AVX
EAN-13
2050008936380
Order Code
16-6818
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

KYOCERA/AVX 2041441705 is a precision-engineered cermet trimmer potentiometer designed for reliable and precise resistance adjustments with a resistance value of 22 kO. This product, also known by the alternate description 2827000 - KYOCERA/AVX 2041441705, features a power rating of 1 watt and a rotational adjustment range of 240° to 270°, catering to diverse tuning needs in circuit applications. The cermet material ensures stability and durability, making it well-suited for critical applications in electronic circuits requiring fine-tuning of resistance values, such as calibration in measurement instruments, signal conditioning, or filtering circuits. Engineers benefit from its robust design, which accommodates repeated adjustments while maintaining performance integrity.
Type Cermet Trimmer
Resistance 22kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot