KYOCERA/AVX 2041441505 Cermet trimmer linear 1W 10kΩ 240° 270° 1pc

MPN
2041441505
Brand
KYOCERA/AVX
EAN-13
2050008936359
Order Code
16-6815
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

KYOCERA/AVX 2041441505 is a cermet trimmer resistor characterized by a power rating of 1 watt and a resistance value of 10 kilo-ohms. This component allows for linear resistance adjustments within a range of 240 to 270 degrees, making it suitable for precision tuning in electronic circuits. Typically employed in applications such as impedance matching, calibration, and signal conditioning, this trimmer is noted for its reliability and accuracy in fine-tuning electrical parameters. The KYOCERA/AVX 2041441505 offers durable performance for industrial and commercial electronics, where precise resistance control is required. Additionally, its robust construction ensures consistent operation under various environmental conditions.
Type Cermet Trimmer
Resistance 10kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot