KWJ/Pin/4 Pins 10mm (4 Pack)

Trend Brand: Trend

The Trend Kitchen Worktop Jig is a hard-wearing solid laminate, 12mm thick jig that enables cutting both parts of the joint in 15 minutes including setting up.

The jig has the following features:

Left and right hand corners, 400mm radius peninsular joint, 45° end cut with slight radius, 45° trade corner, 40mm radius corner, 35mm kitchen door hole and 3/4inch BSP hole for mixer taps.

Engraved lines for 65mm bolts and worktop cross-cut.

6 x 10mm diameter ABS plastic pins with tapered shoulders for a tight fit and 3 point pin contact to ensure ease of setting up.

This pack contains 4 spare location pins, which are suitable for the KWJ700 and KWJ900 worktop jigs.

Made from ABS plastic for strength.

Description Image Product Buy Pricing (Ex VAT) Type
Trend KWJ/Pin/4 Pins 10mm (4 Pack)
Trend KWJ/Pin/4 Pins 10mm (4 Pack)
Standard range
Order code: 97-4597
MPN: KWJ/PIN/4

Despatched within 4 working days - 5 in stock
1+ £11.97
Price per unit Ex VAT
Jig
Trend KWJ700 Kitchen Worktop Jig 700mm
Trend KWJ700 Kitchen Worktop Jig 700mm
Standard range
Order code: 97-4598
MPN: KWJ700

Despatched within 4 working days - 5 in stockBack-order availability date - 11/11/2026
1+ £98.02
Price per unit Ex VAT
Jig
Trend KWJ900 Kitchen Worktop Jig 900mm
Trend KWJ900 Kitchen Worktop Jig 900mm
Standard range
Order code: 97-4599
MPN: KWJ900

Despatched within 4 working days - 3 in stockBack-order availability date - 11/11/2026
1+ £146.33
Price per unit Ex VAT
Jig

Trustpilot