kwb Builders Tools 610438

KWB Brand: KWB
The kwb wall cords are extra strong, nylon braided, white cords suitable for various applications, available in different lengths and diameters.
Description Image Product Buy Pricing (Ex VAT) Factory colour
kwb 922105 wall cord 1.7mm white 50m nylon braided guide extra strong
kwb 922105 wall cord 1.7mm white 50m nylon braided guide extra strong
Standard range
Order code: 04-8755
MPN: 922105

Despatched within 4 working days - 49 in stock
2+ £3.37
Price per unit Ex VAT
White
kwb 922110 Wall Cord 1.7mm White 100 m Nylon guide extra strong
kwb 922110 Wall Cord 1.7mm White 100 m Nylon guide extra strong
Standard range
Order code: 04-8756
MPN: 922110

Despatched within 4 working days - 7 in stock
1+ £6.42
Price per unit Ex VAT
White
kwb 922125 Wall cord 50m white braided nylon 1.7mm Ø extra strong
kwb 922125 Wall cord 50m white braided nylon 1.7mm Ø extra strong
Standard range
Order code: 04-8757
MPN: 922125

Despatched within 4 working days - 71 in stock
2+ £3.59
10+ £3.34
Price per unit Ex VAT
White
kwb 922130 Wall Cord 100m White Nylon 2mm Braided Extra Strong Guide Cord
kwb 922130 Wall Cord 100m White Nylon 2mm Braided Extra Strong Guide Cord
Standard range
Order code: 04-8758
MPN: 922130

Despatched within 4 working days - 44 in stock
1+ £7.62
Price per unit Ex VAT
White
kwb 925110 Nylon guide cord 1.2mm 100 m green for stone alignment
kwb 925110 Nylon guide cord 1.2mm 100 m green for stone alignment
Standard range
Order code: 04-8775
MPN: 925110

Despatched within 4 working days - 14 in stock
1+ £4.58
Price per unit Ex VAT
Green
kwb 925120 wall cord red 1.2mm 100 m strong nylon guide cord
kwb 925120 wall cord red 1.2mm 100 m strong nylon guide cord
Standard range
Order code: 04-8776
MPN: 925120

Despatched within 4 working days - 50 in stock
1+ £4.71
Price per unit Ex VAT
Red
kwb 925125 wall cord 1.2mm 50 m red braided nylon for alignment
kwb 925125 wall cord 1.2mm 50 m red braided nylon for alignment
Extended range
Order code: 04-8777
MPN: 925125

Out of stockBack order, lead time 10 days
2+ £2.91
Price per unit Ex VAT
Red

Trustpilot