kwb 911404 Sandpaper belt set 3 pcs grit 40 410x65mm aluminium oxide

MPN
911404
Brand
KWB
EAN-13
4009319114046
Order Code
04-8740
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £6.37
50+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 911404 Sandpaper belt set consists of three 410 mm x 65 mm belts with a grit size of 40, ideal for heavy-duty sanding tasks. Produced by kwb, this set is a sturdy grinding accessory for belt sanders. It is typically used for rapid material removal and surface preparation on wood and metal.
Type Sanding belt
Grit Size 40
Width 65mm
Length 410mm
Dim (L x W) 410 mm x 65 mm

Reviews

Be the first to submit a review

Trustpilot