Christmas Opening Hours and Delivery Dates here

kwb 719330 Aggreso-Flex bevel brush steel wire M14 thread 100mm dia

Order Code:

04-8639

Brand: KWB MPN: 719330 EAN-13: 4009317193302
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The kwb AGGRESO-FLEX® bevel brush, model 719330, features twisted steel wire bristles designed for robust and effective cleaning. Its primary applications include rust removal, surface preparation, and deburring on various materials. This durable machine tool wire brush is ideal for professionals seeking reliable performance in demanding tasks.
Type Cone
Material HSS steel wire
Diameter 100mm
Compatible with (details) Angle grinder
Height 8mm
Thread Size M14
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot