kwb 712042 cutting disc set 125mm 10 pcs for Metal and stone cutting

MPN
712042
Brand
KWB
EAN-13
4009317120421
Order Code
04-8625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £14.29 £12.15
10+ £11.42
50+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

kwb's cutting disc set, model 712042, includes 10 pieces. Each 125 mm disc is suitable for cutting stainless steel, stone, and steel. It is designed for versatile use in metalworking and construction projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot