kwb 599000 Hole Saw 7-piece set: aluminium plate steel collars

MPN
599000
Brand
KWB
EAN-13
4009315990002
Order Code
04-8519
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £6.19
50+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb 599000 Hole Saw 1 pc(s) is a drill attachment designed for cutting precise holes in a range of sizes from 25 mm to 63 mm. Manufactured by kwb, this 7-piece set is ideal for use with drills in woodworking and light metalworking tasks. It is particularly suited for applications requiring varied hole diameters, such as plumbing, electrician work, and carpentry.
Type Hole saw
Weight 197g
Working Length 18mm

Reviews

Be the first to submit a review

Trustpilot