kwb 598500 Hole Saw shank with HSS center Drill UNF threads 1pc

MPN
598500
Brand
KWB
EAN-13
4009315985008
Order Code
04-8515
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 598500 Hole Saw Shank is a durable drill attachment designed for connecting hole saws to drills. It is suitable for various drilling tasks, providing precise and secure mounting. Ideal for both professional and DIY applications, this shank ensures efficient and clean cutting.
Type Hole saw shank
Material HSS
Length 143.75mm
Shank Ø 10mm
Tool Holder SDS-Plus
Weight 186g
Working Length 80.8mm

Reviews

Be the first to submit a review

Trustpilot