kwb 586954 Carbide Saw Blade 190x30mm 30 cogs precise clean cuts

MPN
586954
Brand
KWB
EAN-13
4009315869544
Order Code
04-8493
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £19.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 586954 is a carbide metal circular saw blade distinguished by its dimensions of 190 x 30 x 1.3 mm. Featuring 30 teeth, it is optimised for precise and efficient cutting of metal materials. Typically used by professionals and DIY enthusiasts, this blade is ideal for making clean cuts in various metalwork projects.
Type Carbide metal circular saw blade
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 x 1.3 mm
Material Carbide metal
Number of cogs 30
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot