kwb 586654 Carbide Saw Blade 190x20mm 30 cogs clean cuts for cordless saws

MPN
586654
Brand
KWB
EAN-13
4009315866543
Order Code
04-8490
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £23.19 £19.71
10+ £18.65
50+ £18.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb carbide metal circular saw blade is a precision cutting tool designed for reliability and performance. With dimensions of 190 x 20 x 1.3 mm and 30 cogs, this saw blade is ideal for clean and efficient cutting tasks. Typical applications include metalworking and construction projects requiring precise and durable cuts.
Type Carbide metal circular saw blade
(Ø) 190mm
Bore Ø 20mm
Circular saw blade size 190 x 20 x 1.3 mm
Material Carbide metal
Number of cogs 30
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot