kwb 586138 Carbide Circular Saw Blade 184mm 30 teeth precise cuts

MPN
586138
Brand
KWB
EAN-13
4009315861388
Order Code
04-8483
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £47.82 £40.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 586138 is a carbide metal circular saw blade with dimensions of 184 x 20 x 1.4 mm and features 30 teeth. It is designed for precise cutting and high durability, ideal for use with metal materials. Common applications include professional woodworking and metalworking tasks requiring accurate and smooth cuts.
Type Carbide metal circular saw blade
(Ø) 184mm
Bore Ø 20mm
Circular saw blade size 184 x 20 x 1.4 mm
Material Carbide metal
Number of cogs 30
Thickness 1.4mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot