kwb 584754 Carbide Saw Blade 165mm 24 cogs cordless suitable clean cuts

MPN
584754
Brand
KWB
EAN-13
4009315847542
Order Code
04-8480
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.55
10+ £13.77
50+ £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 584754 is a carbide metal circular saw blade measuring 165 x 20 x 1 mm with 24 cogs. This durable blade is ideal for precise cutting applications in metalworking projects. Manufactured by kwb, it is perfect for both professional and DIY use.
Type Carbide metal circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1 mm
Material Carbide metal
Number of cogs 24
Thickness 1mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot