kwb 584554 Carbide Saw Blade 160x20mm 20 cogs for precise clean cuts

MPN
584554
Brand
KWB
EAN-13
4009315845548
Order Code
04-8477
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 584554 carbide metal circular saw blade is designed with a size of 160 x 20 x 1.0 mm and features 20 cogs. Manufactured by kwb, this high-quality blade ensures precise and efficient cutting of metals. It is commonly used for industrial and construction applications where durability and accuracy are essential.
Type Carbide metal circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.0 mm
Material Carbide metal
Number of cogs 20
Thickness 1.0mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot