kwb 581938 Carbide Circular Saw Blade 135x20mm 24 cogs cross slots

MPN
581938
Brand
KWB
EAN-13
4009315819389
Order Code
04-8465
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £44.80 £38.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by kwb, the carbide metal circular saw blade (part number 581938) measures 135 mm in diameter, with a 20 mm bore and a 1.2 mm thickness. It features 24 cogs, making it suitable for precise metal cutting tasks. Typical applications include cutting through metal pipes and profiles in construction or workshop settings.
Type Carbide metal circular saw blade
(Ø) 135mm
Bore Ø 20mm
Circular saw blade size 135 x 20 x 1.2 mm
Material Carbide metal
Number of cogs 24
Thickness 1.2mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot