kwb 581854 Carbide Saw Blade 130x16mm 18 teeth precise cuts

MPN
581854
Brand
KWB
EAN-13
4009315818542
Order Code
04-8462
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.61
10+ £9.97
50+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb Carbide metal circular saw blade, part number 581854, is manufactured by kwb and features a 130 x 16 x 1.0 mm size with 18 cogs. This saw blade is designed for precise and efficient cutting of metal materials, utilising its durable carbide construction. Typical applications include industrial and workshop settings where cutting through metal sheets or pipes is required.
Type Carbide metal circular saw blade
(Ø) 130mm
Bore Ø 16mm
Circular saw blade size 130 x 16 x 1.0 mm
Material Carbide metal
Number of cogs 18
Thickness 1.0mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot