kwb 581557 Carbide Saw Blade 127mm for Wood chipboard plastic

MPN
581557
Brand
KWB
EAN-13
4009315815572
Order Code
04-8461
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The kwb carbide metal circular saw blade 581557 is designed for precise cutting. With dimensions of 127 x 12.75 x 1.4mm, 18 teeth medium cut blade it is ideal for coated chipboard, kitchen worktops, carpenter plates, chip plates, hard fibre boards + MDF and HDF plates, as well as in glass fiber reinforced plastics This durable blade is suited for both professional and DIY projects.
Type Carbide metal circular saw blade
(Ø) 127mm
Bore Ø 12.75mm
Circular saw blade size 127 x 12.75 mm

Reviews

Be the first to submit a review

Trustpilot