kwb 52660 Granite Drill Bit 6mm for stone glass and ceramic surfaces

MPN
052660
Brand
KWB
EAN-13
4009310526602
Order Code
04-7716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 052660 Granite drill bit features a 6 mm diameter with a total length of 100 mm and a cylinder shank for optimal drilling performance. Made from 40Cr steel, this durable drill bit is ideal for penetrating hard materials like granite, masonry, and brickwork. Perfect for both professional construction and home improvement projects requiring precision and reliability.
Type Granite drill bit
Diameter 6mm
Cutting Length 60mm
Overall Length 100mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder Cylinder shank
Weight 25g

Reviews

Be the first to submit a review

Trustpilot