kwb 52650 Granite Drill Bit 5mm 85mm steel Granite cylinder shank

MPN
052650
Brand
KWB
EAN-13
4009310526503
Order Code
04-7715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 052650 is a high-quality granite drill bit made of 40Cr steel, designed for precise drilling tasks. It features a 5 mm diameter, a total length of 85 mm, and a cylinder shank for optimal performance. Suitable for stone, masonry, and brickwork applications, this durable drill bit is ideal for both professional and DIY projects.
Type Granite drill bit
Diameter 5mm
Cutting Length 50mm
Overall Length 85mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder Cylinder shank
Weight 18g

Reviews

Be the first to submit a review

Trustpilot