kwb 52640 Granite Drill Bit 4mm 75mm length for hard materials

MPN
052640
Brand
KWB
EAN-13
4009310526404
Order Code
04-7714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 052640 Granite drill bit features a 4 mm diameter and is made from durable 40Cr steel, ideal for drilling into stone, masonry, and brickwork. With a total length of 75 mm and a cylinder shank, it provides precision and reliability for tough drilling tasks. Typical applications include use on granite surfaces and other stone materials.
Type Granite drill bit
Diameter 4mm
Cutting Length 40mm
Overall Length 75mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder Cylinder shank
Weight 14g

Reviews

Be the first to submit a review

Trustpilot