kwb 512814 Wood Twist Drill Bit 14mm x 400mm CV steel precise Drilling

MPN
512814
Brand
KWB
EAN-13
4009315128146
Order Code
04-8427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 03/10/2026

The kwb 512814 wood twist drill bit is a high-quality tool with a 14 mm diameter and a total length of 400 mm. Designed for precision drilling in wood, it provides reliable performance for both professional and DIY applications. Its robust construction ensures durability and efficiency during extended use.
Type Wood twist drill bit
Diameter 14mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot