kwb 512812 Wood Twist Drill Bit 12mm 400mm extra long CV steel black

MPN
512812
Brand
KWB
EAN-13
4009315128122
Order Code
04-8426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £9.43 £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 512812 Wood twist drill bit features a 12 mm diameter and a total length of 400 mm, designed for precise woodworking tasks. Manufactured by kwb, this drill bit is ideal for deep drilling into timber, ensuring clean and accurate holes. Its robust construction makes it suitable for both amateur DIY enthusiasts and professional carpenters.
Type Wood twist drill bit
Diameter 12mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot