kwb 511909 Wood Twist Drill Bit 9mm HSS-M2 industrial quality

MPN
511909
Brand
KWB
EAN-13
4009315119090
Order Code
04-8419
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £8.99 £7.64
10+ £7.14
50+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

kwb manufactures the 511909 wood twist drill bit, featuring a 9 mm diameter and a total length of 125 mm. This high-quality drill bit is designed for precision drilling in wood materials. Ideal for DIY enthusiasts and professionals, it ensures accurate and clean holes.
Type Wood twist drill bit
Diameter 9mm
Length 125mm

Reviews

Be the first to submit a review

Trustpilot