kwb 511300 felt polishing wheel for Drills polishes Wood or Metal

MPN
511300
Brand
KWB
EAN-13
4009315113005
Order Code
04-8404
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb Felt Polishing Disc 511300 is a high-quality disc designed for precision polishing applications. Suitable for use with machine tools, it excels in achieving smooth finishes on various surfaces. Ideal for professionals and DIY enthusiasts, this disc enhances the polishing performance of wire brush attachments.
Type Fleece wheel
Diameter 75mm
Height 1.5mm
Material Felt
Shank Ø 13mm

Reviews

Be the first to submit a review

Trustpilot