kwb 499868 Hole Saw 68mm 1pc

MPN
499868
Brand
KWB
EAN-13
4009314998689
Order Code
04-8388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £32.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 499868 hole saw is a high-quality drill attachment featuring a 68 mm diameter, suitable for precision cutting applications. This tool is ideal for creating clean holes in materials such as wood and plaster. Designed for both professional and DIY projects, it ensures accurate and efficient drilling results.
Type Hole saw
Diameter 68mm
Material 40Cr steel
Length 53mm
Weight 204g
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot