kwb 499850 Hole Saw 50mm 1pc with T25 SB precise cutting tool

MPN
499850
Brand
KWB
EAN-13
4009314998504
Order Code
04-8387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £29.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 50 T25 SB 499850 is a 50 mm hole saw designed as a drill attachment for precision cutting. Manufactured by kwb, this durable tool is ideal for creating clean, round holes in various materials. Common applications include woodworking, plumbing, and electrical installations.
Type Hole saw
Diameter 50mm
Material 40Cr steel
Length 53mm
Weight 124g
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot