kwb 499816 Hole Saw 16mm diamond-coated for tiles and stone cutting

MPN
499816
Brand
KWB
EAN-13
4009314998160
Order Code
04-8383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 499816 hole saw is a high-quality drill attachment with a 16 mm diameter, designed for precise cutting tasks. Manufactured by kwb, this tool is suitable for creating clean holes in various materials. Common applications include carpentry, plumbing, and electrical installations.
Type Hole saw
Diameter 16mm
Material 40Cr steel
Length 53mm
Weight 40g
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot