kwb 499800 Drill water centre Drill Bit 1pc Ø 5-35mm diamond Saw cooling

MPN
499800
Brand
KWB
EAN-13
4009314998009
Order Code
04-8378
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.23
10+ £5.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The product is manufactured by kwb and is a drill attachment, specifically a Drill water and centre drill bit, available in sizes ranging from 5 mm to 35 mm. This versatile tool is designed for precise drilling and cooling to prevent overheating during use. It is typically used in applications involving metals and other tough materials requiring accurate drilling.
Type Drill water and centre drill bit
Diameter Various
Drill features Suction mount
Weight 86g

Reviews

Be the first to submit a review

Trustpilot