kwb 499190 Hole Saw 90mm Carbide-tipped for hard materials universal use

MPN
499190
Brand
KWB
EAN-13
4009314991901
Order Code
04-8370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb hole saw 499190 is a robust drill attachment made from durable C45 steel. It features a 90 mm diameter, suitable for creating large, precise holes in wood, plasterboard, and plastics. This tool is ideal for plumbing and electrical installations.
Type Hole saw
Diameter 90mm
Material C45
Height 65mm
Weight 615g
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot