kwb 492806 Delta Grinder Blade 93mm grit 60 Wood & Metal 5 pcs

MPN
492806
Brand
KWB
EAN-13
4009314928068
Order Code
04-8340
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 492806 Delta grinder blade is a set of five grinding discs suitable for precision grinding tasks. Each disc has a grit size of 60 and a diameter of 93 mm, making them ideal for light to medium material removal and surface finishing. Commonly used in grinding equipment, these discs are perfect for various DIY and professional applications.
Type Delta grinder blade
Grit Size 60
Diameter 93mm
Dim (Ø) 93mm

Reviews

Be the first to submit a review

Trustpilot